GBB85DHFN

Heilind Number:SULGBB85DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB85DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB85DHFN
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:170
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB85DHFN

Detailed Description

The GBB85DHFN is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. With a compact form factor and 1.27mm pitch, this connector features two rows of 170 female contacts, each meticulously engineered for optimal conductivity. Its surface mount termination method and gold-plated contacts ensure secure and durable connections, rated for up to 300VAC and 1A. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. The straight orientation and 2.54mm tail length facilitate easy installation, while the matte tin termination plating enhances solderability. With a connector height of 15.49mm and width of 9.4mm, it suits various PCB layouts. Trust in the GBB85DHFN for efficient and robust interconnect solutions in your electronic designs.