GBB85DHHD

Heilind Number:SULGBB85DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB85DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB85DHHD
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:170
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB85DHHD

Detailed Description

Introducing the GBB85DHHD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring 170 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission in high-speed data transfer systems. Its through-hole termination method and clearance hole mount type offer easy and secure installation on PCBs. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme environments. With a voltage rating of 300 VAC and an amperage of 1A, it guarantees efficient power delivery. The straight orientation and 2-row design with a hairpin contact type provide a compact and space-saving solution. The connector's matte tin termination plating enhances durability and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, the GBB85DHHD is a versatile and reliable connectivity solution for various industrial and electronic applications.