GBB85DHHN

Heilind Number:SULGBB85DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB85DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB85DHHN
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:170
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB85DHHN

Detailed Description

Introducing the GBB85DHHN, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. With a compact form factor, this connector features two rows of 170 female pins, each meticulously engineered with PA9T & Phosphor Bronze for optimal conductivity. The gold-plated hairpin contacts ensure reliable signal transmission, rated for 1A at 300VAC. Its straight orientation and 1.27mm pitch offer seamless integration, while the thru-hole termination method guarantees secure mounting. Operating flawlessly in extreme conditions from -65 to 125°C, this connector is ideal for demanding industrial applications. Boasting a matte tin termination plating, it meets stringent quality standards for long-lasting performance. Elevate your PCB designs with the GBB85DHHN, the epitome of efficiency and durability in electronic connectivity.