GBB85DHRD

Heilind Number:SULGBB85DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB85DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB85DHRD
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:170
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB85DHRD

Detailed Description

Featuring a robust construction, our PA9T & Phosphor Bronze Board-to-Board Connector, with SKU GBB85DHRD, ensures reliable power transfer in demanding environments. This female connector, with two rows of 170 positions each, boasts a clearance hole mount type for easy installation. Its Phosphor Bronze contacts with gold plating guarantee excellent conductivity, while the hairpin contact type and straddle orientation offer secure connections. Operating at a voltage of 300 VAC and an amperage of 1 A, this connector is suitable for high-performance applications. With a pitch of 1.27 mm (.05 in) and a tail length of 4.06 mm (.16 in), it facilitates precise PCB connections. The matte tin termination plating enhances durability, making it ideal for industrial use. Designed for a temperature range of -65 to 125 °C, this connector ensures reliable performance even in extreme conditions. Measuring .61 inches in height and 9.4 mm (.37 in) in width, it is compact yet efficient. Fulfilling the requirements of Board-to-Board and Card Edge connectors, this product guarantees seamless integration and superior functionality. Whether for commercial or industrial applications, trust the GBB85DHRD for unparalleled connectivity.