GBB85DHRN

Heilind Number:SULGBB85DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB85DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB85DHRN
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:170
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB85DHRN

Detailed Description

Introducing the GBB85DHRN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at a maximum amperage of 1A and voltage of 300VAC. With two rows of Hairpin contacts, it offers 170 positions with a pitch of 1.27mm, ideal for high-density applications. The Card Extender termination method and Matte Tin plating guarantee secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a height of only 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the GBB85DHRN for superior performance and longevity in your electronic systems.