GBB85DHRT

Heilind Number:SULGBB85DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB85DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB85DHRT
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:170
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB85DHRT

Detailed Description

The GBB85DHRT is a high-performance board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring a rugged construction, this connector ensures reliable connectivity in harsh environments with an operating temperature range of -65 to 125°C. Its two rows of 170 gold-plated phosphor bronze contacts, terminated via card extender method, provide secure and low-resistance connections. With a voltage rating of 300VAC and an amperage of 1A, it meets stringent performance requirements. The hairpin contact type and straddle orientation further enhance signal integrity. With a pitch of 1.27mm and a tail length of 4.06mm, it offers precise and stable mating. The connector's compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Certified for RoHS compliance, it ensures environmental sustainability. Trust the GBB85DHRT for seamless board-to-board connections in your critical systems.