GBB90DHAD

Heilind Number:SULGBB90DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DHAD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB90DHAD

Detailed Description

Enhance your PCB connectivity with our high-performance GBB90DHAD connector. Designed for optimal power transmission, this female connector features PA9T and Phosphor Bronze construction with Gold plating, ensuring reliable conductivity in demanding environments. With a current rating of 1A and voltage handling up to 300VAC, it's perfect for high-power applications. The right-angle orientation and thru-hole termination method make installation a breeze, while the hairpin contact type guarantees secure connections. Its two rows, 180 positions, and 1.27mm pitch offer ample connectivity options, ideal for complex PCB layouts. Operating in temperatures ranging from -65 to 125°C, and with a matte tin termination plating, this connector is built to withstand harsh conditions. Measuring at .915 inches in height and 9.4mm in width, it's compact yet robust. Trust in the GBB90DHAD for superior board-to-board and card edge connections in your electronic designs.