GBB90DHAN

Heilind Number:SULGBB90DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULGBB90DHAN

Detailed Description

SKU GBB90DHAN offers a high-performance solution for board-to-board or card edge connectivity applications. Featuring a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a current rating of 1A and voltage capability of 300VAC, it meets the demands of various electronic systems. Its dual-row design with 180 positions and 1.27mm pitch allows for efficient data transfer. The right-angle orientation and thru-hole termination method provide versatility in installation. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The connector's compact size, measuring .915 inches in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. With Matte Tin plating on the termination, it ensures secure and durable solder connections. Whether used in industrial machinery, telecommunications, or aerospace applications, the GBB90DHAN connector guarantees optimal performance and longevity.