GBB90DHAR

Heilind Number:SULGBB90DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DHAR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB90DHAR

Detailed Description

Meet the GBB90DHAR: a high-performance board-to-board PCB connector designed for seamless electrical connectivity in demanding environments. Crafted with precision, this connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring optimal conductivity and durability. With a pitch of 1.27mm and 180 positions arranged in two rows, it offers efficient signal transmission. The hairpin contact type and right-angle orientation make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -65 to 125°C and rated for 300VAC, it guarantees reliable performance. Its metal board lock mount type and through-hole termination method provide secure attachment to PCBs. Measuring 23.24mm in height and 9.4mm in width, it's compact yet robust. With matte tin termination plating, it complies with industry standards for RoHS. Whether in aerospace, telecommunications, or industrial applications, trust the GBB90DHAR for superior connectivity.