GBB90DHAS

Heilind Number:SULGBB90DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DHAS
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB90DHAS

Detailed Description

Introducing the GBB90DHAS, a high-performance board-to-board PCB connector designed for precision and reliability. Constructed with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission in demanding electronic applications. With a pitch of 1.27mm (0.05in) and a voltage rating of 300VAC, it offers seamless connectivity while meeting stringent industry standards. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a temperature range of -65 to 125°C (-85 to 257°F) and matte tin termination plating, it guarantees durability even in harsh operating environments. Perfect for applications requiring 180 positions, each with a 1A amperage rating. Trust the GBB90DHAS for your connectivity needs, where performance meets precision.