GBB90DHAT

Heilind Number:SULGBB90DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULGBB90DHAT

Detailed Description

Introducing the GBB90DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm, this connector features dual rows and 180 female contacts, ensuring a secure and reliable connection. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its threaded mount type and through-hole termination method guarantee easy and stable installation. Operating at a voltage of 300VAC and with an amperage rating of 1A, this connector is suitable for a wide range of electronic systems. With an operating temperature range of -65 to 125°C, it is built to withstand harsh environments. The right-angle orientation and compact design with a connector height of .915in make it ideal for space-constrained applications. Trust the GBB90DHAT for efficient and secure board-to-board connections in your projects.