GBB90DHBD

Heilind Number:SULGBB90DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DHBD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB90DHBD

Detailed Description

Introducing the GBB90DHBD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of female connectors, this connector offers secure and reliable connectivity. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 300VAC, and with a current rating of 1A, it is suitable for a wide range of electronic devices. The hairpin contact type and right-angle orientation make it ideal for compact and space-constrained PCB layouts. With a total of 180 positions and a tail length of 4.32mm (.17 in), it provides ample connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. The connector is designed for durability, with a wide operating temperature range of -65 to 125°C. Measuring .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. The matte tin termination plating ensures long-term reliability. Whether for industrial, aerospace, or telecommunications applications, the GBB90DHBD is a trusted choice.