| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB90DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 180 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB90DHBN |
GBB90DHBN
| Heilind Number: | SULGBB90DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB90DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB90DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and featuring contacts made of robust phosphor bronze, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage tolerance of 300VAC, it meets the needs of various electronic setups. The two rows of contacts, totaling 180 positions, offer ample connectivity options. Its right-angle orientation and hairpin contact type optimize space utilization and signal integrity. The connector's rugged construction, operating temperature range of -65 to 125°C, and matte tin termination plating guarantee durability in harsh environments. Perfect for industrial, aerospace, and telecommunications systems, the GBB90DHBN sets a new standard in performance and reliability.

