GBB90DHBS

Heilind Number:SULGBB90DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DHBS
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB90DHBS

Detailed Description

Introducing the GBB90DHBS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 1.27mm, accommodating 180 positions for seamless connectivity. With a contact material of phosphor bronze and gold plating, it ensures reliable and low-resistance connections. The hairpin contact type and right-angle orientation make it ideal for space-saving installations. Operating at a voltage of 300 VAC and amperage of 1A, it guarantees efficient power transmission. Its robust construction, with termination through holes and matte tin plating, ensures durability even in harsh environments. Suitable for a wide range of industries requiring high-reliability connections, the GBB90DHBS sets a new standard in performance and quality for board-to-board connectors.