GBB90DHFN

Heilind Number:SULGBB90DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DHFN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB90DHFN

Detailed Description

The GBB90DHFN features PA9T and phosphor bronze construction perfect for high reliability applications. With a 1A amperage rating and 300VAC voltage, it ensures efficient power transmission. This female connector, with two rows of 180 hairpin contacts, offers secure and stable connections. Designed for surface mount termination, it boasts a straight orientation and a pitch of 1.27mm (.05 in) for easy installation. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in various environments. The matte tin termination plating enhances durability, while the gold contact plating ensures optimal conductivity. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it's compact yet highly functional. Ideal for board-to-board and card edge connections, this connector is a reliable choice for demanding PCB applications.