GBB90DHFT

Heilind Number:SULGBB90DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DHFT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB90DHFT

Detailed Description

Featuring a rugged construction with PA9T and Phosphor Bronze materials, the GBB90DHFT connector ensures reliable performance in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, this female connector is ideal for high-power applications. Its two rows of hairpin contacts, plated with gold for enhanced conductivity, offer seamless connectivity. The surface mount termination method and threaded mount type provide secure attachment to PCBs. With 180 positions and a pitch of 1.27mm, it allows for efficient signal transmission. Operating between -65 to 125°C, it guarantees durability in extreme temperatures. The connector's compact dimensions of 15.49mm height and 9.4mm width make it suitable for space-constrained designs. Perfect for board-to-board and card edge connections, the GBB90DHFT is a reliable solution for your connectivity needs.