GBB90DHLN

Heilind Number:SULGBB90DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DHLN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB90DHLN

Detailed Description

The GBB90DHLN is a high-quality board-to-board PCB connector designed for reliable connectivity in electronic applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures excellent performance and durability. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for various power and signal transmission tasks. The connector has a female gender, two rows of contacts, and a straight orientation for easy mating. Its hairpin contact type and thru-hole termination method allow for secure and stable connections. With 180 positions and a pitch of 1.27mm, it offers ample connectivity options. The connector operates efficiently in a wide temperature range from -65 to 125°C, making it ideal for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures solderability and corrosion resistance. Whether in consumer electronics, industrial machinery, or aerospace systems, the GBB90DHLN connector is a dependable choice for seamless PCB integration.