GBB90DHLR

Heilind Number:SULGBB90DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DHLR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB90DHLR

Detailed Description

SKU GBB90DHLR features a robust construction, ideal for high-reliability applications. With PA9T and Phosphor Bronze materials, this connector ensures durability and efficient performance. Designed for female gender with two rows, it offers secure connectivity on metal boards through its board lock mount type. The Thru Hole termination method, along with gold-plated hairpin contacts, guarantees reliable signal transmission. With a pitch of 1.27mm, it accommodates 180 positions, suitable for complex PCB setups. Operating at temperatures ranging from -65 to 125°C, it can withstand harsh environments. The connector, measuring 15.49mm in height and 9.4mm in width, is compact yet functional. Matte Tin termination plating enhances its longevity. In compliance with industry standards, it belongs to the category of Board To Board PCB Connectors and Card Edge Connectors. Whether in aerospace, defense, or industrial settings, this product offers a dependable solution for your connectivity needs.