GBB90DHND

Heilind Number:SULGBB90DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DHND
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULGBB90DHND

Detailed Description

Introducing the GBB90DHND, a high-performance board-to-board connector designed for demanding applications. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring superior conductivity and reliability. With a pitch of 1.27mm (.05 in) and two rows of 180 positions, it offers seamless connectivity on PCBs. The Thru-Hole termination method and clearance hole mount type provide secure attachment. Operating at a voltage of 300VAC and amperage of 1A, it is suitable for various power and signal transmission needs. Its straight orientation and hairpin contact type make assembly efficient. The connector's rugged construction, with an operating temperature range of -65 to 125°C, guarantees performance in harsh environments. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. The Matte Tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the GBB90DHND sets a new standard in connectivity.