GBB90DHNN

Heilind Number:SULGBB90DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DHNN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB90DHNN

Detailed Description

The GBB90DHNN is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring two rows of female contacts made of PA9T and Phosphor Bronze with gold plating, it ensures excellent conductivity and durability. With a 1A amperage rating and 300VAC voltage capability, this connector is suitable for power and signal transmission. The 1.27mm pitch and hairpin contact type allow for secure connections, while the straight orientation and 180 positions offer versatility in PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's no mounting design and termination method through-hole make installation easy. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating ensures solderability. Overall, the GBB90DHNN is a top choice for engineers seeking reliable connectivity in aerospace, defense, and industrial applications.