GBB90DHNR

Heilind Number:SULGBB90DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DHNR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DHNR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB90DHNR

Detailed Description

The GBB90DHNR is a high-performance board-to-board PCB connector designed for demanding applications. With two rows of 180 female contacts made of durable PA9T and phosphor bronze, this connector ensures reliable connectivity. Operating at a maximum amperage of 1A and voltage of 300VAC, it meets stringent power requirements. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances durability. Featuring a pitch of 1.27mm and tail length of 3.18mm, it is suitable for through-hole mounting on metal boards. With a straight orientation and compact dimensions of 9.4mm width and 15.49mm height, it allows for efficient PCB layout. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Whether used in aerospace, defense, or industrial applications, the GBB90DHNR guarantees high reliability and performance.