GBB90DHRD

Heilind Number:SULGBB90DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DHRD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB90DHRD

Detailed Description

Introducing the GBB90DHRD, a cutting-edge Board To Board PCB Connector designed for high-reliability applications. This female connector features two rows of 180 positions, allowing for seamless connectivity. Engineered with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The termination method of Card Extender and contact type of Hairpin guarantee secure connections, while the gold-plated contacts offer optimal conductivity. With a pitch of 1.27mm and voltage rating of 300 VAC, it meets stringent performance standards. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is perfect for demanding environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GBB90DHRD for reliable and high-performance board-to-board connections.