| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB90DYFD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 180 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB90DYFD |
GBB90DYFD
| Heilind Number: | SULGBB90DYFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB90DYFD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB90DYFD, a high-performance PA9T & Phosphor Bronze board-to-board connector designed for reliability and efficiency. With a current rating of 1A and a voltage capacity of 300VAC, this female connector features two rows of 180 positions, ensuring ample connectivity for your PCB applications. Its surface-mount clearance hole and cantilever contact type make installation a breeze, while the gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector offers durability in diverse environmental conditions. With a compact connector height of just 15.49mm and a width of 9.4mm, it's ideal for space-constrained designs. Trust the GBB90DYFD for seamless board-to-board connections in your electronic projects.

