| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB90DYFN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Surface Mount |
| Number of Positions: | 180 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 180 |
| SKU: | SULGBB90DYFN |
GBB90DYFN
| Heilind Number: | SULGBB90DYFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB90DYFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB90DYFN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows, 180 positions, and a pitch of 1.27mm, this connector offers seamless integration into your PCB layout. The female gender design, cantilever contact type, and surface mount termination method ensure easy assembly. With a contact material of phosphor bronze and gold plating, it guarantees optimal conductivity and durability. Operating at a voltage of 300VAC and an extensive temperature range of -65 to 125°C, it's suitable for a wide range of applications. The connector's compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained designs. Trust the GBB90DYFN for high-reliability connections in your projects.

