GBB90DYHN

Heilind Number:SULGBB90DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DYHN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB90DYHN

Detailed Description

The GBB90DYHN is a high-performance female board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows with a total of 180 positions, this connector offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05 inches) and a voltage rating of 300 VAC, it is suitable for various applications. The cantilever contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), saves space on the PCB. The matte tin termination plating adds to its durability. Perfect for high-density PCB layouts, the GBB90DYHN is a reliable solution for your connectivity needs.