| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB90DYRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 180 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB90DYRD |
GBB90DYRD
| Heilind Number: | SULGBB90DYRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB90DYRD |
| ECAD Model: |
Specifications
Detailed Description
GBB90DYRD is a high-performance female PCB connector designed for critical applications. Featuring PA9T housing and gold-plated phosphor bronze contacts, it ensures reliable connectivity with a current rating of 1A and a voltage of 300VAC. With two rows and 180 positions on a 1.27mm pitch, it offers versatile mounting options via clearance holes. The cantilever contact type and straddle orientation provide secure connections, while the matte tin termination plating guarantees durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust, making it ideal for board-to-board and card edge connections in various electronic devices. Trust GBB90DYRD for high-reliability performance in your designs.

