GBB90DYRN

Heilind Number:SULGBB90DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DYRN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:180
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB90DYRN

Detailed Description

Introducing our GBB90DYRN board-to-board PCB connector, designed for high-reliability applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and longevity. With a pitch of 1.27mm (.05 inches) and 180 positions, it offers high-density connectivity for complex circuitry. The cantilever contact type and straddle orientation provide secure and efficient mating. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 300 VAC, this connector is suitable for harsh environments and critical systems. Its compact size, with a height of .61 inches (15.49mm) and width of .37 inches (9.4mm), makes it ideal for space-constrained PCB layouts. The termination method of card extender with matte tin plating ensures easy installation and reliable performance. Trust the GBB90DYRN for your demanding connectivity needs.