GBB90DYRQ

Heilind Number:SULGBB90DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:180
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB90DYRQ

Detailed Description

The GBB90DYRQ is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 1A and a voltage tolerance of 300VAC, it ensures reliable power transmission. Featuring two rows of 180 positions, this connector offers ample connectivity options. Its straddle mount and card extender termination method make installation a breeze. The contacts, made of phosphor bronze and plated with gold, guarantee excellent signal conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. With matte tin plating for termination, this connector ensures a secure and lasting connection. Perfect for high-reliability applications, the GBB90DYRQ is a top choice for engineers seeking quality and performance in their designs.