GBB90DYRT

Heilind Number:SULGBB90DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB90DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB90DYRT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:180
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB90DYRT

Detailed Description

Introducing the GBB90DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capacity of 300VAC, it meets the stringent power requirements of modern electronics. The connector's threaded mounting and card extender termination method guarantee secure and stable installation. Its cantilever contact type and straddle orientation enable efficient signal transmission across two rows of 180 positions. With a wide operating temperature range from -65 to 125°C, this connector is suitable for industrial and aerospace use. Boasting a compact design with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. The gold-plated phosphor bronze contacts ensure low contact resistance and high reliability over time. Trust the GBB90DYRT for your critical board-to-board connection needs.