| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB91DHAT-S621 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 182 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 182 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | MCA |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB91DHAT-S621 |
GBB91DHAT-S621
| Heilind Number: | SULGBB91DHAT-S621 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB91DHAT-S621 |
| ECAD Model: |
Specifications
Detailed Description
The GBB91DHAT-S621 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 182 gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating seamlessly in temperature ranges from -65 to 125°C, it is suitable for harsh environments. With a compact connector height of .915in (23.24mm) and a width of 9.4mm (.37in), it saves space on the PCB. The matte tin termination plating ensures secure soldering connections. Perfect for high-speed data transfer and power distribution, this connector is a reliable choice for industrial and electronic applications.

