GBB91DHFN-S578

Heilind Number:SULGBB91DHFN-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB91DHFN-S578
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB91DHFN-S578
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:182
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:182
SKU:SULGBB91DHFN-S578

Detailed Description

The GBB91DHFN-S578 is a cutting-edge board-to-board PCB connector designed for high-performance applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 300 VAC and an amperage of 1 A, it meets stringent industry standards for safety and performance. The surface mount termination method and gold-plated phosphor bronze contacts guarantee excellent signal integrity and conductivity. With a compact design, straight orientation, and 182 positions, it offers versatility in PCB layout. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in extreme conditions. Its matte tin termination plating and 1.27 mm pitch make it ideal for high-speed data transmission. Whether in aerospace, telecommunications, or industrial applications, the GBB91DHFN-S578 delivers exceptional quality and reliability.