| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB92DHAS-S250 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 184 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 184 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | PCI |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB92DHAS-S250 |
GBB92DHAS-S250
| Heilind Number: | SULGBB92DHAS-S250 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB92DHAS-S250 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB92DHAS-S250, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 1.27mm and 2 rows of 184 positions, it offers ample connectivity for complex circuitry. The right-angle orientation and side-hole mount type allow for versatile installation, while the thru-hole termination method guarantees secure attachment. Operating at a voltage of 300VAC and with an amperage of 1A, it meets stringent electrical requirements. With an extended operating temperature range of -65 to 125°C and matte tin plating for enhanced durability, the GBB92DHAS-S250 is the ideal choice for mission-critical systems.

