GBB92DHAT-S250

Heilind Number:SULGBB92DHAT-S250
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB92DHAT-S250
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB92DHAT-S250
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULGBB92DHAT-S250

Detailed Description

The GBB92DHAT-S250 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 1A amperage and 300VAC voltage rating make it suitable for power and signal transmission. Featuring a female gender, hairpin contact type, and right-angle orientation, it offers versatile mounting options. With 184 positions spread across 2 rows and a pitch of 1.27mm, it allows for efficient PCB connections. The gold-plated phosphor bronze contacts and matte tin termination ensure excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With a compact design measuring 23.24mm in height and 9.4mm in width, it saves valuable board space while meeting high-reliability standards. Trust the GBB92DHAT-S250 for seamless and robust board-to-board connections in your critical electronic systems.