| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB92DHAT-S329 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 184 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 184 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | PCI |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB92DHAT-S329 |
GBB92DHAT-S329
| Heilind Number: | SULGBB92DHAT-S329 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB92DHAT-S329 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB92DHAT-S329 PCB connector, a high-performance component designed for reliable board-to-board and card edge connections. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring excellent conductivity and durability. With a pitch of 1.27mm and 184 positions across 2 rows, it offers seamless connectivity in compact spaces. The threaded mount and through-hole termination method guarantee secure attachment, while its right-angle orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -65 to 125°C and rated for 300VAC, this connector is suitable for diverse applications. Its matte tin termination plating further enhances its longevity. Trust the GBB92DHAT-S329 for high-reliability connections in your electronic devices.

