| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB92DHFD-S378 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 184 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 184 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | PCI |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB92DHFD-S378 |
GBB92DHFD-S378
| Heilind Number: | SULGBB92DHFD-S378 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB92DHFD-S378 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB92DHFD-S378, a high-performance PA9T & Phosphor Bronze female connector designed for precision connectivity in electronic applications. With a current rating of 1A and a voltage tolerance of 300VAC, this connector ensures reliable power transmission. Featuring two rows and 184 positions, it offers ample connectivity options. The surface mount termination method and gold-plated phosphor bronze contacts guarantee efficient signal transfer. With a pitch of 1.27mm and a contact type of hairpin, it ensures secure mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Designed for board-to-board and card edge connections, this connector is ideal for demanding PCB applications. Meeting stringent quality standards, the GBB92DHFD-S378 is a dependable choice for high-reliability electronic systems.

