| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB92DHHD-S378 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 184 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 184 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | PCI |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB92DHHD-S378 |
GBB92DHHD-S378
| Heilind Number: | SULGBB92DHHD-S378 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB92DHHD-S378 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GBB92DHHD-S378 Board To Board PCB Connector, meticulously engineered for high-performance applications. Crafted with precision from PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm and capable of handling up to 1A of current at 300VAC, it guarantees reliable power transmission. Its innovative Hairpin contact design, with 184 positions across 2 rows, offers seamless connectivity. The connector's Thru Hole mount type and Matte Tin termination plating make installation a breeze, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. Trust in the GBB92DHHDS378 for your mission-critical electronic systems.

