GBB92DHRD-S378

Heilind Number:SULGBB92DHRD-S378
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB92DHRD-S378
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB92DHRD-S378
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:184
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB92DHRD-S378

Detailed Description

Introducing the GBB92DHRD-S378, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. This female connector features 184 positions with a pitch of 1.27mm, ensuring secure and efficient data transfer. Crafted with PA9T and Phosphor Bronze materials, it offers durability and reliability, even in harsh operating conditions ranging from -65 to 125°C. The contact plating of gold guarantees excellent conductivity, while the termination method of Card Extender and tail length of 4.06mm facilitate easy installation. With a voltage rating of 300 VAC and an amperage of 1A, this connector is suitable for a wide range of applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the GBB92DHRD-S378 for seamless board-to-board connections in your electronic designs.