| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB92DHRN-S329 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 184 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 184 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | PCI |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB92DHRN-S329 |
GBB92DHRN-S329
| Heilind Number: | SULGBB92DHRN-S329 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB92DHRN-S329 |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled connectivity with our GBB92DHRN-S329 Board To Board PCB Connector. Designed for high-performance applications, this connector features PA9T and Phosphor Bronze construction with gold-plated contacts, ensuring reliable power transmission at 1A and 300VAC. With 184 positions across 2 rows on a 1.27mm pitch, it offers seamless integration for your PCB layouts. The Hairpin contact type and Card Extender termination method guarantee secure and stable connections, even in harsh environments with an operating temperature range of -65 to 125°C. Its compact form factor, with a connector height of 15.49mm and width of 9.4mm, allows for efficient space utilization. Trust in the GBB92DHRNS329 for uncompromising quality and performance in your electronic assemblies.

