| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB92DHRT-S329 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 184 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 184 |
| SKU: | SULGBB92DHRT-S329 |
GBB92DHRT-S329
| Heilind Number: | SULGBB92DHRT-S329 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB92DHRT-S329 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB92DHRT-S329, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission with minimal signal loss. Featuring a threaded mount and card extender termination method, it offers secure attachment and easy installation. The Hairpin contact type, along with a pitch of 1.27mm (.05 in), allows for efficient power and data transfer across its 184 positions. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for aerospace, defense, and industrial applications. With a voltage rating of 300 VAC and matte tin termination plating, this connector guarantees durability and longevity. Trust the GBB92DHRT-S329 for seamless board-level interconnection in critical systems.

