GBB92DHRT-S378

Heilind Number:SULGBB92DHRT-S378
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB92DHRT-S378
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB92DHRT-S378
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULGBB92DHRT-S378

Detailed Description

Introducing our GBB92DHRT-S378 Board To Board PCB Connector, featuring PA9T housing and Phosphor Bronze contacts for reliable performance. With a 1A amperage rating and 300VAC voltage capability, this connector is ideal for high-power applications. Designed for female gender, it offers 2 rows with a total of 184 positions on a 1.27mm pitch. The threaded mount type and card extender termination method ensure secure and stable connections. Gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact size, with a height of .61in and width of .37in, makes it space-efficient for PCB layouts. Perfect for aerospace, defense, and industrial applications, the GBB92DHRTS378 ensures high reliability in critical systems.