| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB95DHAD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 190 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 190 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB95DHAD |
GBB95DHAD
| Heilind Number: | SULGBB95DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB95DHAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB95DHAD, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for precision connectivity. With a voltage rating of 300 VAC and amperage of 1A, this female connector features two rows of 190 hairpin contacts, ensuring secure and reliable connections. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Its right-angle orientation and clearance hole mount type make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliable performance in diverse environments. The matte tin termination plating enhances its longevity. Measuring at .915 inches in height and 9.4mm in width, the GBB95DHAD is a compact yet robust solution for your PCB connectivity needs.

