| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB95DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 190 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 190 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB95DHAN |
GBB95DHAN
| Heilind Number: | SULGBB95DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB95DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB95DHAN, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 190 gold-plated hairpin contacts, ensuring reliable signal transmission. With a pitch of 1.27mm and voltage rating of 300VAC, it offers excellent connectivity in electronic systems. The phosphor bronze contact material and matte tin termination plating guarantee durability and stability in harsh environments, with an operating temperature range of -65 to 125°C. Featuring a right-angle orientation and no mounting required, it's easy to integrate into your PCB designs. The compact design, with a height of 23.24mm and width of 9.4mm, saves valuable board space. Trust the GBB95DHAN for secure and efficient board-to-board connections in aerospace, defense, and other hi-rel applications.

