GBB95DHAR

Heilind Number:SULGBB95DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB95DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB95DHAR
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB95DHAR

Detailed Description

The GBB95DHAR is a high-performance female connector designed for demanding applications. Featuring PA9T housing and precision-crafted with Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity and durability. With a dual-row design and 190 positions, it offers ample connectivity options. The thru-hole mounting method with metal board lock ensures secure attachment to the PCB. Operating at a maximum amperage of 1A and voltage of 300VAC, it's suitable for power and signal transmission. The hairpin contact type and right-angle orientation facilitate easy and efficient connections. With a pitch of 1.27mm and tail length of 2.54mm, it's compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating enhances solderability. Measuring 23.24mm in height and 9.4mm in width, it's compact yet robust. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, it's a versatile solution for various electronic systems. Non-hi-rel and bearing the acronym GBB95DHAR, this connector is the epitome of performance and reliability.