GBB95DHAS

Heilind Number:SULGBB95DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB95DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB95DHAS
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB95DHAS

Detailed Description

The GBB95DHAS is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a pitch of 1.27mm (.05in) and a voltage rating of 300 VAC, it ensures reliable power and signal transmission. Featuring two rows and 190 positions, this connector offers ample connectivity options. Its female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a tail length of 2.54mm (.1in) and operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating enhances solderability. Overall, the GBB95DHAS is a top choice for engineers seeking durable and efficient interconnect solutions.