GBB95DHAT

Heilind Number:SULGBB95DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB95DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB95DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULGBB95DHAT

Detailed Description

Introducing the GBB95DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 1.27mm (.05 in) and a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector boasts two rows with a total of 190 gold-plated hairpin contacts, guaranteeing secure and low-resistance connections. Its threaded mount type and thru-hole termination method offer easy and secure installation onto PCBs. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 300 VAC, it is suitable for various industrial and commercial uses. The right-angle orientation allows for space-saving in tight layouts. Measuring 23.24mm (.915 in) in height and 9.4mm (.37 in) in width, and with a tail length of 2.54mm (.1 in), this connector provides a perfect balance of compactness and functionality. Trust the GBB95DHAT for robust and efficient board-to-board connections.