| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB95DHBT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 190 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 190 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB95DHBT |
GBB95DHBT
| Heilind Number: | SULGBB95DHBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB95DHBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB95DHBT, a high-performance board-to-board connector designed for precision electronic applications. This connector features two rows of female contacts made of durable PA9T and Phosphor Bronze, ensuring reliable connectivity. With a pitch of 1.27mm (0.05 inches) and 190 positions, it offers ample flexibility for intricate circuit designs. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and threaded mount type facilitate easy installation on PCBs. Satisfying industry standards for quality and performance, the GBB95DHBT is the ideal choice for demanding electronic systems.

