GBB95DHHD

Heilind Number:SULGBB95DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB95DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB95DHHD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB95DHHD

Detailed Description

Introducing the GBB95DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector offers secure and reliable connectivity. The termination method is through-hole, ensuring easy and durable installation. Constructed with PA9T and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27mm, voltage rating of 300VAC, and operating temperature range from -65 to 125°C, this connector is suitable for a wide range of environments. Its hairpin contact type and straight orientation, along with 190 positions and a tail length of 3.18mm, facilitate efficient and space-saving PCB layouts. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the GBB95DHHD for high-reliability connections in critical systems.