GBB95DHHN

Heilind Number:SULGBB95DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB95DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB95DHHN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB95DHHN

Detailed Description

The GBB95DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets the power requirements of industrial systems. The connector, with a pitch of 1.27mm, offers 190 positions in a dual-row configuration, catering to complex connectivity needs. Its hairpin contact type and straight orientation facilitate easy mating and ensure secure connections. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The termination method of thru-hole with matte tin plating ensures robust mechanical and electrical connection to the PCB. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the board. Ideal for aerospace, defense, and industrial applications, the GBB95DHHN is a reliable solution for high-speed data and power transmission.