| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB95DHRN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 190 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 190 |
| SKU: | SULGBB95DHRN |
GBB95DHRN
| Heilind Number: | SULGBB95DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB95DHRN |
| ECAD Model: |
Specifications
Detailed Description
SKU GBB95DHRN features a robust construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 1A and a voltage capacity of 300VAC, this Female connector boasts high conductivity. Its two rows and 190 positions offer ample connectivity options. The termination method of Card Extender and contact material of Gold-plated Phosphor Bronze guarantee secure and durable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. With Matte Tin termination plating and compliance with RoHS standards, this connector is a reliable choice for Board to Board and Card Edge connections.

