GBB95DHRT

Heilind Number:SULGBB95DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB95DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB95DHRT
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:190
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB95DHRT

Detailed Description

Introducing the GBB95DHRT, a high-performance PA9T & Phosphor Bronze dual-row board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a rugged threaded mount type and card extender termination method, this female connector ensures secure and stable connectivity. Featuring gold-plated phosphor bronze contacts with a pitch of 1.27mm (.05in), it offers excellent conductivity and durability. Rated for 300VAC and 1A, it meets stringent voltage and amperage requirements. The 190-position Hairpin contact type, straddle orientation, and -65 to 125°C operating temperature range make it ideal for a wide range of applications. With a low-profile design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB while delivering high performance. The matte tin termination plating enhances solderability and RoHS compliance. Perfect for aerospace, defense, and industrial applications, the GBB95DHRT is a reliable solution for your connectivity needs.